Phoenix Contact PC5/2-STF1-7.62 technical specifications.
| Gender | Female |
| Length | 35.5mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC5/2-STF1-7.62 to view detailed technical specifications.
No datasheet is available for this part.