This right angle terminal block features a single row configuration with a maximum wire gauge of 24AWG and a minimum of 10AWG. It is designed to handle a maximum supply voltage of 1kV and a maximum current rating of 41A. The block has a termination type of screw and is plated with tin. The dimensions of the block are 68.58mm in length and 36.5mm in depth.
Phoenix Contact PC5/4-STF-7.62 technical specifications.
| Contact Plating | Tin |
| Depth | 36.5mm |
| Length | 68.58mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC5/4-STF-7.62 to view detailed technical specifications.
No datasheet is available for this part.