This right angle PCB terminal features a single row design with a maximum current rating of 32A and a maximum supply voltage of 1kV. It has a termination type of screw and can accommodate wire gauges ranging from 10AWG to 24AWG. The terminal measures 45.7mm in length and 78.7mm in depth.
Phoenix Contact PC5/4-STF-SH-7.62 technical specifications.
| Contact Plating | Tin |
| Depth | 78.7mm |
| Length | 45.7mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC5/4-STF-SH-7.62 to view detailed technical specifications.
No datasheet is available for this part.