The PC6/4-STF-10.16 is a female right angle terminal block from Phoenix Contact with a maximum current rating of 41A and a maximum supply voltage of 1kV. It features a silver contact plating and is designed for use with wire gauges ranging from 8AWG to 18AWG. The terminal block has a depth of 39mm and a length of 58.4mm, with a termination type of screw. It is suitable for applications requiring a high current and voltage rating.
Phoenix Contact PC6/4-STF-10.16 technical specifications.
| Contact Plating | Silver |
| Depth | 39mm |
| Gender | Female |
| Length | 58.4mm |
| Max Current Rating | 41A |
| Max Supply Voltage | 1kV |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PC6/4-STF-10.16 to view detailed technical specifications.
No datasheet is available for this part.