Phoenix Contact PCV4/2-G-7,62 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PCV |
| Termination | Solder |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PCV4/2-G-7,62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.