Phoenix Contact PCV6-16/2-G1-10.16 technical specifications.
| Depth | 13.4mm |
| Gender | Male |
| Housing Color | Green |
| Length | 23.36mm |
| Max Current Rating | 76A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10.16mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PCV6-16/2-G1-10.16 to view detailed technical specifications.
No datasheet is available for this part.