Phoenix Contact PLA 5/ 6-75-ZF technical specifications.
| Color | Green |
| Current Rating | 41A |
| Depth | 27.7mm |
| Gender | Male |
| Housing Color | Green |
| Length | 51mm |
| Material | Polyamide |
| Mount | PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 7.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PLA |
| Voltage Rating | 1kV |
| Width | 34.1mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLA 5/ 6-75-ZF to view detailed technical specifications.
No datasheet is available for this part.