Phoenix Contact PLC-OSC-120UC/48DC/100 technical specifications.
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 48V |
| Depth | 6.2mm |
| Length | 80mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-OSC-120UC/48DC/100 to view detailed technical specifications.
No datasheet is available for this part.