Phoenix Contact PLC-OSC-24DC/230AC/1 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 3kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 750mA |
| Depth | 80mm |
| Length | 6.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 10ms |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-OSC-24DC/230AC/1 to view detailed technical specifications.
No datasheet is available for this part.