Phoenix Contact PLC-OSC-24DC/48DC/100 technical specifications.
| Package/Case | 100 |
| Load Current | 100mA |
| Max Supply Voltage (DC) | 48V |
| Min Supply Voltage (DC) | 3V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-OSC-24DC/48DC/100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.