Phoenix Contact PLC-OSC-5DC/24DC/2/ACT technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-OSC-5DC/24DC/2/ACT to view detailed technical specifications.
No datasheet is available for this part.