This relay is designed for use with 24V DC coil voltage and features a non-latching coil type. The contact current rating is 6A, with a contact material of tin and silver. The relay has a height of 80mm and a width of 6.2mm. It is compliant with RoHS regulations and has a throw configuration of SPDT.
Phoenix Contact PLC-RPT-24DC/21 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 80mm |
| Load Current | 6A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RPT-24DC/21 to view detailed technical specifications.
No datasheet is available for this part.