The PLC-RSC-24DC/21HC relay from Phoenix Contact features a 24V DC coil with a current rating of 18mA and a resistance of 1.33kR. The relay has a contact current rating of 10A and is constructed with silver contacts. It measures 14mm in length and 94mm in depth, with a screw termination. The relay operates within a temperature range of -40°C to 60°C and has an operate time of 8ms. It is rated for 250V AC.
Phoenix Contact PLC-RSC-24DC/21HC technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.33kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 94mm |
| Length | 14mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operate Time | 8ms |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLC-RSC-24DC/21HC to view detailed technical specifications.
No datasheet is available for this part.