Phoenix Contact PLH16/2-15 technical specifications.
| Current Rating | 76A |
| Gender | Female |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLH16/2-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.