Phoenix Contact PLH16/3-10 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 76A |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLH16/3-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.