Phoenix Contact PLH16/4-10 technical specifications.
| Current Rating | 76A |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 400V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLH16/4-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.