Phoenix Contact PLH16/8-10-ZF technical specifications.
| Current Rating | 76A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PLH16/8-10-ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.