The PSC1.5/5-M connector features a right angle male design with a maximum current rating of 8A and a pitch of 7mm. It has a tin-plated contact and is terminated with solder. The connector measures 39.2mm in length and 20.8mm in depth, with a green housing color. It is designed for a single row configuration.
Phoenix Contact PSC1.5/5-M technical specifications.
| Contact Plating | Tin |
| Depth | 20.8mm |
| Gender | Male |
| Housing Color | Green |
| Length | 39.2mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 7mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSC1.5/5-M to view detailed technical specifications.
No datasheet is available for this part.