The PSM-ME-RS232/RS232-P is a serial repeater from Phoenix Contact. It features RS232 interfaces on both sides, with a DB9 male connector on one end and a terminal block on the other. The device is designed to operate within a temperature range of 0 to 55 degrees Celsius. It consumes 40 milliamperes of current and has an insulation rating of 2000 volts AC. The repeater measures 22.5 millimeters in width, 99 millimeters in height, and 114.5 millimeters in depth.
Phoenix Contact PSM-ME-RS232/RS232-P technical specifications.
| Appliance type | Serial repeater |
| Interface A | RS232 |
| Connection A | DB9 Male |
| Interface B | RS232 |
| Connection B | Terminal Block |
| Insulation | 2000 VAC |
| Power supply | Power supply |
| Current consumption | 40 mA |
| Operating temperature | 0...+55 °C |
| Dimensions W x H x D | 22.5 x 99 x 114.5 mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSM-ME-RS232/RS232-P to view detailed technical specifications.
No datasheet is available for this part.