Phoenix Contact PSM-ME-RS485/RS485-P technical specifications.
| Appliance type | Serial repeater |
| Interface A | RS485 |
| Connection A | Terminal Block |
| Interface B | RS485 |
| Connection B | Terminal Block |
| Insulation | 2000 VAC |
| Power supply | Power supply |
| Current consumption | 90 mA |
| Operating temperature | 0...+55 °C |
| Dimensions W x H x D | 22.5 x 99 x 114.5 mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSM-ME-RS485/RS485-P to view detailed technical specifications.
No datasheet is available for this part.