
Phoenix Contact PSR-SCP-24DC/ESD/4X1/30 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24DC/ESD/4X1/30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
