Phoenix Contact PSR-SCP-24DC/RSM4/4X1 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Number of Poles | 4 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SCP-24DC/RSM4/4X1 to view detailed technical specifications.
No datasheet is available for this part.