Phoenix Contact PSR-SPP-24DC/SDC4/2X1/B technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Height | 112mm |
| Number of Poles | 2 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PSR-SPP-24DC/SDC4/2X1/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.