Pin header 20P Poles, 3.5 mm Pitch, PST 1,0/20-3,5, Phoenix Contact
Phoenix Contact PST1,0/20-3,5 technical specifications.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Housing Color | Black |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PST1,0/20-3,5 to view detailed technical specifications.
No datasheet is available for this part.