Phoenix Contact PST1,3/4-5,0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PST1,3/4-5,0 to view detailed technical specifications.
No datasheet is available for this part.