The PST1.0/9-3.5 connector features a tin-plated contact, a black housing, and a straight orientation. It has a maximum current rating of 8A and is terminated with solder. The connector measures 31.5mm in length and 2.8mm in depth, with a pitch of 3.5mm and a single row of contacts.
Phoenix Contact PST1.0/9-3.5 technical specifications.
| Contact Plating | Tin |
| Depth | 2.8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 31.5mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PST1.0/9-3.5 to view detailed technical specifications.
No datasheet is available for this part.