Phoenix Contact PT 1,5/ 4-PH-5,0 CLIP technical specifications.
| Contact Plating | Tin |
| Depth | 14.7mm |
| Gender | Female |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT 1,5/ 4-PH-5,0 CLIP to view detailed technical specifications.
No datasheet is available for this part.