Phoenix Contact PT 2,5/ 9-5,0-H technical specifications.
| Depth | 9mm |
| Gender | Female |
| Length | 45mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT 2,5/ 9-5,0-H to view detailed technical specifications.
No datasheet is available for this part.