Phoenix Contact PT1.5/4-PH-5.0 technical specifications.
| Contact Plating | Tin |
| Depth | 12.2mm |
| Gender | Female |
| Length | 20mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1.5/4-PH-5.0 to view detailed technical specifications.
No datasheet is available for this part.