Phoenix Contact PT1.5/5-5.0-H technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9mm |
| Length | 25mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 250V |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT1.5/5-5.0-H to view detailed technical specifications.
No datasheet is available for this part.