
Phoenix Contact PT2,5/4-7,5-H technical specifications.
| Current Rating | 32A |
| Material | Nylon |
| Mount | Through Hole |
| Number of Ways | 4 |
| Pitch | 7.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT2,5/4-7,5-H to view detailed technical specifications.
No datasheet is available for this part.