The Phoenix Contact PT2.5/2-5.0-H is a terminal block with a maximum current rating of 32A and a maximum supply voltage of 400V. It has a straight orientation and is terminated with solder. The block has a depth of 9mm and a length of 10mm, accommodating wire gauges from 10AWG to 20AWG. It features a single row of terminals.
Phoenix Contact PT2.5/2-5.0-H technical specifications.
| Depth | 9mm |
| Length | 10mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 400V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT2.5/2-5.0-H to view detailed technical specifications.
No datasheet is available for this part.