Phoenix Contact PT5-HF-12DC-ST technical specifications.
| Color | Black |
| Depth | 17.7mm |
| Height | 52mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | PT |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PT5-HF-12DC-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.