The PTA 1,5/14-5,0 connector from Phoenix Contact features a female gender, 12.8mm depth, and 70mm length. It has a maximum current rating of 17.5A and can withstand a maximum supply voltage of 250V. The connector is terminated with solder and can accommodate wire gauges ranging from 14AWG to 26AWG.
Phoenix Contact PTA 1,5/14-5,0 technical specifications.
| Depth | 12.8mm |
| Gender | Female |
| Length | 70mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTA 1,5/14-5,0 to view detailed technical specifications.
No datasheet is available for this part.