Phoenix Contact PTA 1,5/ 9-5,0 technical specifications.
| Depth | 12.8mm |
| Gender | Female |
| Length | 45mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTA 1,5/ 9-5,0 to view detailed technical specifications.
No datasheet is available for this part.