Phoenix Contact PTDA1,5/2-3,5 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 13.5A |
| Depth | 16mm |
| Gender | Male |
| Length | 7mm |
| Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Series | COMBICON PTDA |
| Termination | Spring Clamp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| Width | 16mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTDA1,5/2-3,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.