Phoenix Contact PTDA2,5/8-PH5,0 technical specifications.
| Current Rating | 13.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 8 |
| Pitch | 5mm |
| Termination | Spring Clamp |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTDA2,5/8-PH5,0 to view detailed technical specifications.
No datasheet is available for this part.