This terminal block from Phoenix Contact features a straight orientation and is designed for use in high-voltage applications, with a maximum supply voltage of 160V and a maximum current rating of 4A. The block measures 7mm in depth and 17.55mm in length, making it suitable for a range of applications. It is RoHS compliant and can be terminated using solder. The terminal block can accommodate wire gauges ranging from 22AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Depth | 7mm |
| Length | 17.55mm |
| Max Current Rating | 4A |
| Max Supply Voltage | 160V |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |