Phoenix Contact PTSA 0,5/ 4-2,5-F technical specifications.
| Depth | 12mm |
| Length | 11.5mm |
| Max Current Rating | 2A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSA 0,5/ 4-2,5-F to view detailed technical specifications.
No datasheet is available for this part.