Phoenix Contact PTSA0,5/13-2,5-Z technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 2A |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSA0,5/13-2,5-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.