
Phoenix Contact PTSA0.5/2-2.5-F technical specifications.
| Depth | 12mm |
| Length | 6.5mm |
| Max Current Rating | 2A |
| Max Supply Voltage | 160V |
| Number of Rows | 1 |
| Orientation | Straight |
| Termination | Solder |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSA0.5/2-2.5-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.