Phoenix Contact PTSA1.5/8-3.5-Z technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12mm |
| Length | 29.5mm |
| Max Current Rating | 2A |
| Max Supply Voltage | 400V |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSA1.5/8-3.5-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.