Phoenix Contact PTSM 0,5/ 4-HH0-2,5-SMD WH R32 technical specifications.
| Contact Plating | Tin |
| Depth | 9.5mm |
| Gender | Male |
| Housing Color | White |
| Length | 15.6mm |
| Max Current Rating | 6A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 0,5/ 4-HH0-2,5-SMD WH R32 to view detailed technical specifications.
No datasheet is available for this part.