The PTSM 05/ 2-25-V-THR connector is a 2-pin screwless connector with a current rating of 5A and a voltage rating of 200V. It has a depth of 10mm and is designed for through hole mount. The connector is made of copper with a tin plating and has a polymer and polyamide material. It is available in a tape and reel packaging and is RoHS compliant.
Phoenix Contact PTSM 05/ 2-25-V-THR technical specifications.
| Color | White, Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 5A |
| Current Rating | 6A |
| Depth | 10mm |
| Gender | Male |
| Length | 5.5mm |
| Material | Polymer, Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Screwless |
| Voltage | 150V |
| Voltage Rating | 200V |
| Width | 10mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 05/ 2-25-V-THR to view detailed technical specifications.
No datasheet is available for this part.