Phoenix Contact PTSM 05/ 4-25-H-SMD technical specifications.
| Color | White, Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 11mm |
| Gender | Male |
| Length | 14.4mm |
| Material | Polymer, Polyamide |
| Max Current Rating | 6A |
| Max Supply Voltage | 250V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 770 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PTSM |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 05/ 4-25-H-SMD to view detailed technical specifications.
No datasheet is available for this part.