Phoenix Contact PTSM 05/ 5-25-V-SMD technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 9mm |
| Gender | Male |
| Length | 13mm |
| Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Voltage Rating | 160V |
| Width | 5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM 05/ 5-25-V-SMD to view detailed technical specifications.
No datasheet is available for this part.