Phoenix Contact PTSM0,5/4-2,5-V-SMD technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 9mm |
| Gender | Male |
| Length | 10.5mm |
| Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | COMBICON PTSM |
| Voltage Rating | 160V |
| Width | 5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/4-2,5-V-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.