Phoenix Contact PTSM0,5/4-HH-2,5-SMD technical specifications.
| Current Rating | 6A |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/4-HH-2,5-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.