Phoenix Contact PTSM0,5/5-HV-2,5-THR technical specifications.
| Current Rating | 6A |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | PTSM |
| Termination | Solder |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/5-HV-2,5-THR to view detailed technical specifications.
No datasheet is available for this part.