The Phoenix Contact PTSM0,5/7-2,5-H-THR is a 7-position right angle FFC connector with a current rating of 6A and a voltage rating of 200V. It has a depth of 5mm and a length of 18mm, with a pitch of 2.5mm. The connector is made of polymer and has a black color. It is designed for through hole mount and has a width of 10mm.
Phoenix Contact PTSM0,5/7-2,5-H-THR technical specifications.
| Color | Black |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Length | 18mm |
| Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.5mm |
| Series | COMBICON PTSM |
| Voltage Rating | 200V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact PTSM0,5/7-2,5-H-THR to view detailed technical specifications.
No datasheet is available for this part.